Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1561ATAAA
Newark Part No.13J8132
Product Range1550 Series
Technical Datasheet
1,492 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.240 |
| 5+ | $8.660 |
| 10+ | $8.080 |
| 25+ | $7.660 |
| 50+ | $7.350 |
| 100+ | $7.060 |
| 250+ | $6.690 |
Price for:Each
Minimum: 1
Multiple: 1
$9.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1561ATAAA
Newark Part No.13J8132
Product Range1550 Series
Technical Datasheet
Switch OperationOn-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range1550 Series
Contact Current Max20A
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Voltage DC Nom28V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height28.3mm
Panel Cutout Width22.4mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C1561ATAAA is a double-pole double-throw (DPDT) Standard Rocker Switch with ON-(ON) function. The 1350 series switch has 25x30.2mm bezel.
- Shallow curve profile
- Momentary 1 side
- 22.3 x 28.2mm Panel cut-out
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Switch Operation
On-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
20A
Contact Voltage VAC
250V
Contact Current DC Max
-
Panel Cutout Height
28.3mm
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
1550 Series
Contact Current AC Max
16A
Contact Voltage DC Nom
28V
Contact Voltage VDC
-
Panel Cutout Width
22.4mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate