Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1750HOAAC
Newark Part No.92B3802
Product Range1750 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $9.560 |
5+ | $9.200 |
10+ | $8.800 |
25+ | $8.170 |
50+ | $7.680 |
100+ | $7.190 |
250+ | $6.470 |
Price for:Each
Minimum: 1
Multiple: 1
$9.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1750HOAAC
Newark Part No.92B3802
Product Range1750 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range1750 Series
Switch MountingPanel Mount
Contact Current Max16A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect, Solder
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C1750HOAAC is a double-pole single-throw (DPST) panel-mount Toggle Switch with ON-OFF function. The 1750 series switch has quick connect solder terminal.
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
DPST
Product Range
1750 Series
Contact Current Max
16A
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate