Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC7053AFNAA
Newark Part No.06WX0648
Product Range7000
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.580 |
5+ | $9.890 |
10+ | $9.190 |
25+ | $8.690 |
50+ | $8.340 |
100+ | $7.990 |
250+ | $7.570 |
Price for:Each
Minimum: 1
Multiple: 1
$10.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC7053AFNAA
Newark Part No.06WX0648
Product Range7000
Technical Datasheet
Product Range7000
Pushbutton Switch TypeStandard
Panel Cutout Diameter25mm
Contact ConfigurationDPST
Switch OperationOn-Off
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max16A
Contact Voltage DC Nom28V
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C7053AFNAA is a double-pole single-throw (DPST) red Illuminated Pushbutton Switch with quick connect solder terminal and round actuator. The 7000 series switch features 25mm panel cut out diameter.
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Product Range
7000
Panel Cutout Diameter
25mm
Switch Operation
On-Off
Actuator / Cap Colour
Red
Contact Voltage DC Nom
28V
Contact Current DC Max
-
IP Rating
IP40
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (27-Jun-2024)
Pushbutton Switch Type
Standard
Contact Configuration
DPST
Pushbutton Actuator Style
Round
Contact Current AC Max
16A
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
IP40
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for C7053AFNAA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate