Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0045/1E1GN012S
Newark Part No.71AC5084
Product RangeMP0045/1E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
25+ | $33.070 |
Price for:Each
Minimum: 80
Multiple: 80
$2,645.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0045/1E1GN012S
Newark Part No.71AC5084
Product RangeMP0045/1E Series
Technical Datasheet
Product RangeMP0045/1E Series
Panel Cutout Diameter16.2mm
Contact ConfigurationDPDT
Switch OperationOff-On
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current Max3A
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Voltage AC Max250V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MP0045/1E Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round Flush
Contact Current Max
3A
Contact Voltage VAC
250V
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Switch Operation
Off-On
Actuator / Cap Colour
Natural
Contact Current AC Max
3A
Contact Voltage AC Max
250V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate