Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoSLDP3002M5
Newark Part No.97AC8513
Product Rangeslim line Series
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $60.540 |
| 5+ | $60.540 |
| 10+ | $60.540 |
| 25+ | $60.540 |
| 50+ | $60.540 |
| 100+ | $60.540 |
| 250+ | $60.540 |
Price for:Each
Minimum: 1
Multiple: 1
$60.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoSLDP3002M5
Newark Part No.97AC8513
Product Rangeslim line Series
Technical Datasheet
Sensing Distance Max30mm
Sensing MethodDiffuse Reflective
Product Rangeslim line Series
Connection MethodM5 Connector
Supply Voltage Min12V
Supply Voltage Max24V
SVHCNo SVHC (27-Jun-2024)
Product Overview
SLDP3002M5 is a slim-line photoelectric sensor that offers a high degree of mechanical and electrical stability. A cost-effective and flexible sensing solution. Designed specifically for manufacturing automation and industrial automation sensing operations.
- Diffuse reflective IP67 sensor, choice of M5 connector termination
- Stainless steel 316 body, light point diameter range from 5.0mm at 30mm
- Ambient humidity range from 35 to 85%
- Dark on operation mode, NPN output configuration, M5 connection mode
- Sensing distance range from 2 to 30mm
- Power supply voltage range from 12 to 24VDC
- Blue color
- Operating temperature range from -10 to 50°C
- 2m cable length
- <lt/>0.5m/s response time
Technical Specifications
Sensing Distance Max
30mm
Product Range
slim line Series
Supply Voltage Min
12V
SVHC
No SVHC (27-Jun-2024)
Sensing Method
Diffuse Reflective
Connection Method
M5 Connector
Supply Voltage Max
24V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability