Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoSLLP3002CL
Newark Part No.97AC8520
Product Rangeslim line Series
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $56.750 |
| 5+ | $56.750 |
| 10+ | $56.750 |
| 25+ | $56.750 |
| 50+ | $56.750 |
| 100+ | $56.750 |
| 250+ | $56.750 |
Price for:Each
Minimum: 1
Multiple: 1
$56.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoSLLP3002CL
Newark Part No.97AC8520
Product Rangeslim line Series
Technical Datasheet
Sensing Distance Max30mm
Sensing MethodDiffuse Reflective
Product Rangeslim line Series
Connection MethodCable
Supply Voltage Min12V
Supply Voltage Max24V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Distance Max
30mm
Product Range
slim line Series
Supply Voltage Min
12V
SVHC
No SVHC (27-Jun-2024)
Sensing Method
Diffuse Reflective
Connection Method
Cable
Supply Voltage Max
24V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability