New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Toggle Switches
                      Print Page

                      C3900BAAAA

                      TOGGLE SWITCH, SPST, 16A, 250VAC

                      ARCOLECTRIC / BULGIN LIMITED C3900BAAAA
                      ARCOLECTRIC / BULGIN LIMITED C3900BAAAA
                      ARCOLECTRIC / BULGIN LIMITED C3900BAAAA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARCOLECTRIC / BULGIN LIMITED
                      Manufacturer Part NoC3900BAAAA
                      Newark Part No.13J8179
                      Product Range3900
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6,698 In Stock

                      Need more?

                      248 Delivery in 1-3 Business Days(US stock)
                      6450 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$5.940
                      5+$5.940
                      10+$5.940
                      25+$5.940
                      50+$5.940
                      100+$5.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARCOLECTRIC / BULGIN LIMITED
                      Manufacturer Part NoC3900BAAAA
                      Newark Part No.13J8179
                      Product Range3900
                      Technical Datasheet

                      Data Sheet

                      Switch OperationOff-On
                      Contact ConfigurationSPST
                      IlluminationNon Illuminated
                      Product Range3900
                      Switch MountingPanel Mount
                      Contact Current Max16A
                      Contact Voltage AC Nom250V
                      Switch TerminalsQuick Connect, Solder
                      Contact Voltage DC Nom72V
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The 3900 series from Arcolectric are metal lever toggle switches. These are single or double poles toggle switches available in various switch operations.

                      • Ratings up to 20A at 277VAC
                      • Choice of circuits including 3 position and momentary
                      • 6.3mm and solder terminals
                      • Guard option
                      • UL, CSA approved

                      Applications

                      Industrial, Power Management, Automation & Process Control

                      Technical Specifications

                      Switch Operation

                      Off-On

                      Illumination

                      Non Illuminated

                      Switch Mounting

                      Panel Mount

                      Contact Voltage AC Nom

                      250V

                      Contact Voltage DC Nom

                      72V

                      Contact Configuration

                      SPST

                      Product Range

                      3900

                      Contact Current Max

                      16A

                      Switch Terminals

                      Quick Connect, Solder

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.