Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoR13-112A
Newark Part No.68C0505
Product RangeR13
Technical Datasheet
66 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.940 |
10+ | $3.810 |
25+ | $3.690 |
50+ | $3.560 |
100+ | $3.300 |
250+ | $3.050 |
500+ | $2.780 |
1000+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoR13-112A
Newark Part No.68C0505
Product RangeR13
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeR13
Contact Current AC Max10A
Contact Current Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2024)
Product Overview
The R13 series from Arcolectric are miniature round rocker switches. These are single or double poles, matching indicator rocker switches with on-off switch operation.
- Rated for 10A at 250VAC
- Illuminated and non-illuminated, neon and LED rocker switches
- Choice of actuators
- Bezel size is 23mm diameter
- UL, CSA approved
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Quick Connect
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
R13
Contact Current Max
10A
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for R13-112A
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate