New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Arduino
                      4. Embedded Development Kits - Arduino
                      Print Page

                      ABX00071

                      Development Board, Nano 33 BLE, Rev2, nRF52840, Arm Cortex-M4F, Micro USB

                      ARDUINO ABX00071
                      ARDUINO ABX00071
                      ARDUINO ABX00071
                      ARDUINO ABX00071
                      ARDUINO ABX00071
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARDUINO
                      Manufacturer Part NoABX00071
                      Newark Part No.04AM1015
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$24.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $24.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARDUINO
                      Manufacturer Part NoABX00071
                      Newark Part No.04AM1015
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNordic Semiconductor
                      No. of Bits32bit
                      Silicon Family Name-
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M4F
                      Silicon Core NumbernRF52840
                      Kit ContentsNano 33 BLE Rev2 w/o Headers Development Board nRF52840
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      ABX00071 is an Arduino Nano 33 BLE Rev2 cutting-edge development board powered by the nRF52840 from Nordic Semiconductors. With a 32-bit Arm® Cortex®-M4 CPU running at 64MHz, this board boasts Bluetooth® LE capabilities for seamless data sharing with other Bluetooth® LE-enabled devices. Additionally, it supports MicroPython for enhanced flexibility in programming. Designed with versatility in mind, the Nano 33 BLE Rev2 is equipped with a built-in 9-axis Inertial Measurement Unit (IMU). This IMU is a game-changer, offering precise measurements of position, direction, and acceleration. Whether you're developing wearables or devices that demand real-time motion tracking, the onboard IMU ensures unparalleled accuracy and reliability. In essence, the Nano 33 BLE Rev2 strikes the perfect balance between size and features, making it the ultimate choice for crafting wearable devices seamlessly connected to your smartphone.

                      • 3.3V I/O voltage, 5-18V input voltage (nominal) and 10mA DC current per I/O pin
                      • UART, I2C and SPI communication
                      • Bluetooth connectivity
                      • 256KB SRAM, 1MB flash memory (nRF52840)
                      • 13 built-in LED, 14 digital I/O pins and 8 analog input pins
                      • Dimension (W x L) is 0.70inch x 1.77inch

                      Technical Specifications

                      Silicon Manufacturer

                      Nordic Semiconductor

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      Cortex-M4F

                      Kit Contents

                      Nano 33 BLE Rev2 w/o Headers Development Board nRF52840

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      nRF52840

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.