Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoASX00012
Newark Part No.99AC3828
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $59.410 |
Price for:Each
Minimum: 1
Multiple: 1
$59.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00012
Newark Part No.99AC3828
Technical Datasheet
Silicon ManufacturerAnalog Devices
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMAX31855, DS18xx
Silicon Family Name-
For Use WithArduino MKR Boards
Kit ContentsMKR THERM Shield
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MKR THERM Shield allows a board of the MKR family to acquire temperatures from a thermocouple of type K and a DS18Bxx digital one wire sensor. The Thermocouple is a kind of temperature sensor that offers high accuracy and a wide range of measured temperatures. Its analog nature requires specific interfacing and this shield relies on the MAX31855 thermocouple digital interface.
- The analog nature requires specific interfacing and this shield relies on the MAX31855 thermocouple digital interface
- Operating voltage: 3.3V
- Max. operating temperature range: -200°C to +700°C
Technical Specifications
Silicon Manufacturer
Analog Devices
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
MKR THERM Shield
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
MAX31855, DS18xx
For Use With
Arduino MKR Boards
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate