Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $55.660 |
Price for:Each
Minimum: 1
Multiple: 1
$55.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00055
Newark Part No.97AK2030
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsPortenta Mid Carrier
For Use WithArduino Portenta X8, Portenta H7, Portenta C33 Family Boards
SVHCNo SVHC (27-Jun-2024)
Product Overview
ASX00055 is an Arduino portenta mid carrier board. The Arduino Portenta Mid Carrier streamlines project development for Portenta SOMs boards by offering easy access to high-density signals through specialized and dedicated headers. It is compatible with the Portenta C33, H7, and X8 boards and is perfect for many projects, including the Internet of Things applications, asset tracking, machine vision, robotics, and automation. This carrier boasts a variety of ports and interfaces like two CAN bus lines, Ethernet, microSD, and USB, along with camera and display connectors.
- Debug pins and a real-time clock battery backup, easing development
- On-board mini PCIe connector also enables quick cellular connectivity testing
- Ensuring reliable data transmission even in Wi-Fi® in scarce areas
- Vital tool for efficiently creating innovative, connected devices
- RJ45 Ethernet connector
- USB connectivity: USB-A 2.0 female connector for data logging operations (x1)
- Camera connectors: MIPI camera (x1), digital video port (DVP) interface (x1)
- Onboard JTAG/SWD debug connector, onboard CR1225 battery socket used for RTC support
- Certifications: CE, FCC, IC, RoHS, REACH, UKCA, WEEE, Japan (No Radio)
- Dimension is 4.48inch x 3.40inch and operating temperature range from -40°C to +85°C
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Portenta Mid Carrier
SVHC
No SVHC (27-Jun-2024)
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino Portenta X8, Portenta H7, Portenta C33 Family Boards
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate