Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoX000048
Newark Part No.47AC6672
Product Range8-bit ATmega Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoX000048
Newark Part No.47AC6672
Product Range8-bit ATmega Microcontrollers
Technical Datasheet
Accessory TypePre-Programmed IC
Product Range8-bit ATmega Microcontrollers
Device CoreAVR, RISC
For Use WithArduino Uno Board
Operating Frequency Max20MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackagePDIP
No. of I/O's23I/O's
Interfaces2-Wire, I2C, SPI
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyATmega
MCU Series-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
X000048 is an ATmega328 microcontroller pre-loaded with the Arduino UNO 16MHz bootloader. Using this device enables the use of Arduino code in a custom embedded project without having to use an actual Arduino board.
- ATmega328 microcontroller in a DIL-28 package
- ATmega328: 32KBytes flash, 1KBytes EEPROM, 2KBytes RAM
- 2 instruction words/vector
Technical Specifications
Accessory Type
Pre-Programmed IC
Device Core
AVR, RISC
Operating Frequency Max
20MHz
No. of Pins
28Pins
No. of I/O's
23I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
ATmega
Qualification
-
Product Range
8-bit ATmega Microcontrollers
For Use With
Arduino Uno Board
Program Memory Size
32KB
IC Case / Package
PDIP
Interfaces
2-Wire, I2C, SPI
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate