Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARIES
Manufacturer Part No08-350000-11-RC
Newark Part No.23M8014
Product Range350000-11-RC
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $17.470 |
10+ | $13.880 |
25+ | $11.510 |
100+ | $10.730 |
250+ | $8.750 |
500+ | $8.570 |
Price for:Each
Minimum: 1
Multiple: 1
$17.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARIES
Manufacturer Part No08-350000-11-RC
Newark Part No.23M8014
Product Range350000-11-RC
Technical Datasheet
Convert From8-SOIC
Convert To8-DIP
Pitch Spacing2.54mm
Row Pitch7.62mm
Product Range350000-11-RC
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Converts to standard 0.3" (7.62mm) row spacing DIL configuration
- Wide solder pads, min. row spacing 0.15" (3.81mm)
- Suitable for SOJ packages
- Tin/nickel plated phosphor bronze pins
- Number of ways: 8
Technical Specifications
Convert From
8-SOIC
Pitch Spacing
2.54mm
Product Range
350000-11-RC
Convert To
8-DIP
Row Pitch
7.62mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate