Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARIES
Manufacturer Part No08-600-10
Newark Part No.23M8016
Product Range600 Series
Technical Datasheet
2,501 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.460 |
10+ | $1.460 |
100+ | $1.340 |
500+ | $1.240 |
1000+ | $1.230 |
2500+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARIES
Manufacturer Part No08-600-10
Newark Part No.23M8016
Product Range600 Series
Technical Datasheet
No. of Contacts8Contacts
Connector TypeHeader Contact
Pitch Spacing2.54mm
Product Range600 Series
Row Pitch7.62mm
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 08-600-10 is a 8-contact black DIP Header with coined contacts, fork pin style. This 600 series header with tin-plated brass contacts, UL94V-0 4/6 nylon standard body. Snap-on, protective covers are available. Body cavity design provides additional clearance for component mounting. Fork contact accepts up to 0.025inch diameter leads. .
- 2A Contact current rating
- 0.035 ±0.002" Diameter suggested PCB hole size
Applications
Industrial
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Tin Plated Contacts
Connector Type
Header Contact
Product Range
600 Series
Contact Material
Brass
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate