New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. IC Sockets
                      Print Page

                      32-6554-10

                      IC & Component Socket, 32 Contacts, DIP Socket, 2.54 mm, X55X Series, 15.24 mm, Beryllium Copper

                      ARIES 32-6554-10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARIES
                      Manufacturer Part No32-6554-10
                      Newark Part No.23M8788
                      Product RangeX55X
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$24.810
                      10+$19.730
                      25+$18.480
                      100+$15.240
                      250+$14.930
                      500+$14.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $24.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARIES
                      Manufacturer Part No32-6554-10
                      Newark Part No.23M8788
                      Product RangeX55X
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts32Contacts
                      Connector TypeDIP Socket
                      Pitch Spacing2.54mm
                      Product RangeX55X
                      Row Pitch15.24mm
                      Contact MaterialBeryllium Copper
                      Contact PlatingTin Plated Contacts
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The X55X series DIP Test Socket with universal zero insertion force. It accepts devices on 0.3 to 0.6-inch centres. Socket handle can be configured with closed contacts (ON) when in the UP or DOWN position and can be mounted on either the right or left side. Socket can be soldered into PCBs or plugged into any socket. Socket fits into Aries or any competitive test socket receptacle. The socket body is black glass-filled polyphenylene sulphide (PPS).

                      • All pin count sockets go into PCB with either 0.3 or 0.6" centres
                      • Contacts are normally closed to eliminate dependence on plastic to sustain contact
                      • Stainless steel handle
                      • 1A Contact current rating
                      • 1000MΩ Minimum insulation resistance
                      • 25000 to 50000 Life cycles
                      • UL94V-0 Flammability rating

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Contacts

                      32Contacts

                      Pitch Spacing

                      2.54mm

                      Row Pitch

                      15.24mm

                      Contact Plating

                      Tin Plated Contacts

                      Connector Type

                      DIP Socket

                      Product Range

                      X55X

                      Contact Material

                      Beryllium Copper

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 32-6554-10

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.