Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARIES
Manufacturer Part No32-C182-10
Newark Part No.23M8785
Product RangeEJECT-A-DIP
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.020 |
| 25+ | $6.060 |
Price for:Each
Minimum: 1
Multiple: 1
$7.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARIES
Manufacturer Part No32-C182-10
Newark Part No.23M8785
Product RangeEJECT-A-DIP
Technical Datasheet
No. of Contacts32Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product RangeEJECT-A-DIP
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
Socket for DIL IC packages designed for fast in-field board maintenance. The latch acts as a locking device to prevent disconnection and is ideal for high vibration environments. When used as an ejector, the latch removes the DIL package without damage. Glass filled thermoplastic body UL recognised. Solder tail terminations are tin plated brass.
Technical Specifications
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
EJECT-A-DIP
Contact Material
Beryllium Copper
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 32-C182-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate