Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARIES
Manufacturer Part NoLCQT-SOIC8-8
Newark Part No.47Y8080
Product RangeCorrect-A-Chip
Your Part Number
1,705 In Stock
Need more?
124 Delivery in 1-3 Business Days(US stock)
1581 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
| 10+ | $5.190 |
| 100+ | $3.770 |
| 250+ | $3.690 |
Price for:Each
Minimum: 1
Multiple: 1
$6.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARIES
Manufacturer Part NoLCQT-SOIC8-8
Newark Part No.47Y8080
Product RangeCorrect-A-Chip
Technical Datasheet
Convert From8-SOIC
Convert To8-DIP
Pitch Spacing2.54mm
Row Pitch1.27mm
Product RangeCorrect-A-Chip
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LCQT-SOIC8-8 is a Quick-turn Small Outline Prototyping IC Adapter, standard breadboard and breakout boards for rapid and easy prototyping. 0.062-inch thick (FR-4 UL94V-0) 1/2oz Cu trace board. Polyester (UL94V-0) pin insulator. Brass 360 1/2-hard (UNS C36000 ASTM-B16-00) pins.
- Au-plated pins
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Convert From
8-SOIC
Pitch Spacing
2.54mm
Product Range
Correct-A-Chip
Convert To
8-DIP
Row Pitch
1.27mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
