Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARIES
Manufacturer Part NoLCQT-TSSOP20
Newark Part No.47Y8089
Product RangeCorrect-A-Chip
Your Part Number
95 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
| 25+ | $4.640 |
Price for:Each
Minimum: 1
Multiple: 1
$5.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARIES
Manufacturer Part NoLCQT-TSSOP20
Newark Part No.47Y8089
Product RangeCorrect-A-Chip
Technical Datasheet
Convert From20-TSSOP
Convert To20-DIP
Pitch Spacing2.54mm
Row Pitch15.24mm
Product RangeCorrect-A-Chip
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Convert From
20-TSSOP
Pitch Spacing
2.54mm
Product Range
Correct-A-Chip
Convert To
20-DIP
Row Pitch
15.24mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
