Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerARM
Manufacturer Part NoAEP03-KT-0311A
Newark Part No.91T7810
Technical Datasheet
IC Product TypeIn-Circuit Probe / Power
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Kit ContentsProbe
FeaturesCurrent / Voltage / Power Measurement, 3-CH
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
AEP03-KT-0311A is an ARM Energy Probe easily deployable USB accessory that can sample voltage, current and power from up to three probe points in the system. It then synchronizes the data with system performance metrics and the software execution trace. The probe does not depend on additional in-circuit emulators or trace units and can monitor up to three power rails simultaneously, correlating in time power data, processor performance counters, OS performance metrics and software hotspots.
- Simple setup
- Multiple channels
- Information of energy consumption over any selected time slice is readily available
- Smart data synchronization
Applications
Embedded Design & Development
Technical Specifications
IC Product Type
In-Circuit Probe / Power
Core Architecture
-
Kit Contents
Probe
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
Current / Voltage / Power Measurement, 3-CH
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate