| Quantity | Price |
|---|---|
| 1+ | $22,902.000 |
Product Information
Product Overview
DS000B DEV STUDIO GOLD FL ARCH is an archive ARM Development Studio gold edition with floating license. Arm Development Studio supports all types of software development projects from architecture exploration to the development of real-time applications and coding for edge devices. Gold edition is ideal for those seeking a fully comprehensive toolchain for all software development projects on any Arm CPU and architecture, including Armv8 processors. All cores are supported with debuggers, compilers, performance analysis tools and virtual prototypes. This edition also features Keil MDK Professional for dedicated MCU development, including full middleware.
- ARM debugger and Keil µVision debugger
- Embedded C/C++ ARM compiler for embedded including backwards compatible license
- Streamline performance analyzer for system-wide optimization on Linux, Android or bare-metal
- Royalty-free CMSIS-compliant middleware blocks for MCUs
- Armv7 and Armv8 fixed virtual platforms for software development without a hardware target
- Graphics debugger compatible with OpenGL ES, Vulkan and OpenCL
Notes
User-Based Licensing does not apply to Arm software products released before 2022.
Technical Specifications
ARM
Gold
-
No SVHC (16-Jul-2019)
Cortex-A/R Armv8, Cortex-A/R Armv7, Cortex-M Armv6/7/8
Floating
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate