
| Quantity | Price |
|---|---|
| 1+ | $2,552.000 |
Product Information
Product Overview
ARM Development Studio is a gold edition software development tool for ARM processor with node locked 90 days term license. Development Studio is the most comprehensive embedded C/C++ dedicated software development solution with support of multicore debug and Neoverse Arm CPUs. Arm Development Studio supports all types of software development projects from architecture exploration to the development of real-time applications and coding for edge devices. Gold edition is ideal for those seeking a fully comprehensive toolchain for all software development projects on any Arm CPU and architecture, including Armv8 processors. All cores are supported with debuggers, compilers, performance analysis tools and virtual prototypes. This edition also features Keil MDK Professional for dedicated MCU development, including full middleware.
- Arm debugger and Keil µVision debugger
- Embedded C/C++ Arm compiler for embedded including backwards compatible license
- Streamline performance analyzer for system-wide optimization on Linux, Android or bare-metal
- Royalty-free CMSIS-compliant middleware blocks for MCUs
- Access to a database of over 5,000 devices, royalty free middleware and RTOS integration
- Easy-to-use IDEs enabling faster, error-free development
- Technical support available from Arm experts
- ISO certified development processes
Technical Specifications
ARM
Gold
-
-
ARM7, ARM8
Node Locked
Linux, BareMetal Android
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
