New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Front End Rack Mount Power Supplies
                      Print Page

                      73-969-0001

                      AC/DC Front End Power Supply (PSU), ITE & Medical, 4 Output, Adjustable, 24 kW, 51 A

                      ARTESYN EMBEDDED TECHNOLOGIES 73-969-0001
                      ARTESYN EMBEDDED TECHNOLOGIES 73-969-0001
                      ARTESYN EMBEDDED TECHNOLOGIES 73-969-0001
                      ARTESYN EMBEDDED TECHNOLOGIES 73-969-0001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARTESYN EMBEDDED TECHNOLOGIES
                      Manufacturer Part No73-969-0001
                      Newark Part No.51AH6824
                      Product RangeiHP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      1+$4,127.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,127.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARTESYN EMBEDDED TECHNOLOGIES
                      Manufacturer Part No73-969-0001
                      Newark Part No.51AH6824
                      Product RangeiHP Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Medical
                      No. of Outputs4 Output
                      Power Supply Output TypeAdjustable
                      Output Power Max24kW
                      Output Voltage Nom-
                      Output Current Max51A
                      Product RangeiHP Series
                      Input Voltage VAC342V AC to 528V AC
                      SVHCTo Be Advised

                      Technical Specifications

                      Power Supply Applications

                      ITE & Medical

                      Power Supply Output Type

                      Adjustable

                      Output Voltage Nom

                      -

                      Product Range

                      iHP Series

                      SVHC

                      To Be Advised

                      No. of Outputs

                      4 Output

                      Output Power Max

                      24kW

                      Output Current Max

                      51A

                      Input Voltage VAC

                      342V AC to 528V AC

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.