Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTISAN CONTROLS
Manufacturer Part No4300A-8-2
Newark Part No.88K1400
Product Range4300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $91.230 |
| 25+ | $86.860 |
| 50+ | $82.350 |
| 100+ | $75.940 |
| 250+ | $70.450 |
Price for:Each
Minimum: 10
Multiple: 1
$912.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTISAN CONTROLS
Manufacturer Part No4300A-8-2
Newark Part No.88K1400
Product Range4300 Series
Technical Datasheet
Relay MountingPanel Mount
Load Current1A
Operating Voltage Min-
Operating Voltage Max115VAC
Switching Mode-
Timer FunctionsInterval
Control Voltage AC Min-
Control Voltage AC Max-
Control Voltage DC Min-
Control Voltage DC Max-
Product Range4300 Series
SVHCTo Be Advised
Product Overview
The 4300 series Interval Timing Module provides a load circuit with operating voltage for a predetermined amount of time each time the operating voltage is applied. The operating voltage must be present for the duration that exceeds the preset timing period. It is available in both AC/DC models and controls output load circuits to 1A. Adjustable models have the interval time preset by adding a resistance across terminals 4 and 5.
Applications
Industrial, Lighting, HVAC
Technical Specifications
Relay Mounting
Panel Mount
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
-
Control Voltage DC Min
-
Product Range
4300 Series
Load Current
1A
Operating Voltage Max
115VAC
Timer Functions
Interval
Control Voltage AC Max
-
Control Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
