New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Solid State Relays & Contactors
                                                                                                  5. Time Delay Relays - Solid State
                                                                                                  Print Page

                                                                                                  4600A-6-2-A

                                                                                                  Time Delay Solid State Relay, Panel Mount, 1 A, 115 VAC, Repeat Cycle

                                                                                                  ARTISAN CONTROLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ARTISAN CONTROLS 4600A-6-2-A
                                                                                                  ManufacturerARTISAN CONTROLS
                                                                                                  Manufacturer Part No4600A-6-2-A
                                                                                                  Newark Part No.14M6769
                                                                                                  Product Range4600 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$143.560
                                                                                                  Price for:Each
                                                                                                  Minimum: 10
                                                                                                  Multiple: 1
                                                                                                  $1,435.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ARTISAN CONTROLS
                                                                                                  ManufacturerARTISAN CONTROLS
                                                                                                  Manufacturer Part No4600A-6-2-A
                                                                                                  Newark Part No.14M6769
                                                                                                  Product Range4600 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Relay MountingPanel Mount
                                                                                                  Load Current1A
                                                                                                  Operating Voltage Min-
                                                                                                  Operating Voltage Max115VAC
                                                                                                  Switching Mode-
                                                                                                  Timer FunctionsRepeat Cycle
                                                                                                  Control Voltage AC Min-
                                                                                                  Control Voltage AC Max-
                                                                                                  Control Voltage DC Min-
                                                                                                  Control Voltage DC Max-
                                                                                                  Product Range4600 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 4600 series True Repeat Cycle Timer is not an ON-OFF cycle timer. Once the repeat cycle time has been set, any variation of the energize time will not effect the repeat cycle time. It was developed to emulate the older electromechanical synchronous motor type of repeat cycle timer. In the older electromechanical repeat cycle timers, a cam closed a switch on each rotational cycle of the motor. The cam driven rotational cycle has been replaced by the repeat cycle time portion of the 4600. The switching action of the electromechanical timer has been replaced by a solid state switch energizing on each repeat cycle. This portion of the cycle is referred to as the energize time. The cams were adjustable to provide switch closures from approximately 5 to nearly 100% of the total cycle time. Adjustable timing models require 2 separate models to cover the range of energize time from 1 to 50% and 50 to 100% of the repeat cycle time. The output of the model 4600 is a 1A solid state switch.

                                                                                                  Applications

                                                                                                  Industrial, Agriculture

                                                                                                  Technical Specifications

                                                                                                  Relay Mounting

                                                                                                  Panel Mount

                                                                                                  Operating Voltage Min

                                                                                                  -

                                                                                                  Switching Mode

                                                                                                  -

                                                                                                  Control Voltage AC Min

                                                                                                  -

                                                                                                  Control Voltage DC Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  4600 Series

                                                                                                  Load Current

                                                                                                  1A

                                                                                                  Operating Voltage Max

                                                                                                  115VAC

                                                                                                  Timer Functions

                                                                                                  Repeat Cycle

                                                                                                  Control Voltage AC Max

                                                                                                  -

                                                                                                  Control Voltage DC Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.