Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerARTISAN CONTROLS
Manufacturer Part No4972
Newark Part No.88K1413
Technical Datasheet
Product Range-
Timer FunctionsProgrammable
Time Min999.9s
Time Max99.98h
No. of Timing Ranges4Ranges
No. of Digits4
Timer Output1 Changeover Relay
Supply Voltage Max230VAC
Current Rating Nom20A
Connection / TerminationPlug-In
Panel Cutout Height66.55mm
Panel Cutout Width66.55mm
SVHCTo Be Advised
Technical Specifications
Product Range
-
Time Min
999.9s
No. of Timing Ranges
4Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
20A
Panel Cutout Height
66.55mm
SVHC
To Be Advised
Timer Functions
Programmable
Time Max
99.98h
No. of Digits
4
Supply Voltage Max
230VAC
Connection / Termination
Plug-In
Panel Cutout Width
66.55mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
