Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTRO TOOL
Manufacturer Part NoM22520/1-04
Newark Part No.94B6872
Also Known As615711
Your Part Number
38 In Stock
5 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $322.770 |
Price for:Each
Minimum: 1
Multiple: 1
$322.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRO TOOL
Manufacturer Part NoM22520/1-04
Newark Part No.94B6872
Also Known As615711
Technical Datasheet
Crimp Locator Applications20, 16 & 12AWG Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
M22520/1-04 is a turret head DMC TH163. It is used to locate crimps on size 20-12 pin and socket contacts installed in MIL-C-38999 connectors.
- Mil-spec turret used with 615708 (M22520/1-01) or similar tool
- Locates specific 12, 16, and 20 gauge contacts
- Commonly used to locate pin and socket contacts installed in Mil-C-38999 connectors
Technical Specifications
For Use With
Astro Tool 615708 (M22520/1-01) Adjustable Crimp Tool
Product Range
-
Crimp Locator Applications
20, 16 & 12AWG Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
