Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerASTRODYNE TDI
Manufacturer Part NoRP359-250-100-S
Newark Part No.85AJ1339
Product RangeRP359 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $316.380 |
5+ | $316.380 |
10+ | $316.380 |
25+ | $316.380 |
Price for:Each
Minimum: 1
Multiple: 1
$316.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part NoRP359-250-100-S
Newark Part No.85AJ1339
Product RangeRP359 Series
Technical Datasheet
Connector TypeFiltered Power Entry
Power Entry Module ApplicationsGeneral Purpose
Current Rating1kA
Voltage Rating520VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsStuds
Connector MountingPanel Mount
IP Rating-
Product RangeRP359 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Type
Filtered Power Entry
Current Rating
1kA
Switch Type
-
Fuse Size Held
-
Connector Mounting
Panel Mount
Product Range
RP359 Series
Power Entry Module Applications
General Purpose
Voltage Rating
520VAC
Fuse Holder
-
Connector Terminals
Studs
IP Rating
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate