Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $61.990 |
5+ | $57.250 |
10+ | $55.900 |
25+ | $55.000 |
50+ | $52.870 |
100+ | $48.610 |
250+ | $44.670 |
Price for:Each
Minimum: 1
Multiple: 1
$61.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerASTROSYN
Manufacturer Part NoMY4001
Newark Part No.38K5851
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size35.3mm
Coil TypeBipolar
Step Angle1.8°
Torque Max11N-cm
Current Rating750mA
Voltage Rating Max-
No. of Wires4
External Length34mm
Shaft Diameter5mm
Product Range-
Shaft Length24mm
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
Torque Max
11N-cm
Voltage Rating Max
-
External Length
34mm
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Motor Size
35.3mm
Step Angle
1.8°
Current Rating
750mA
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate