Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerASTROSYN
Manufacturer Part NoMY5401
Newark Part No.38K5853
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.350 |
| 5+ | $63.610 |
| 10+ | $61.970 |
| 25+ | $60.880 |
| 50+ | $58.300 |
| 100+ | $53.130 |
| 250+ | $48.350 |
Price for:Each
Minimum: 1
Multiple: 1
$69.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTROSYN
Manufacturer Part NoMY5401
Newark Part No.38K5853
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size35.3mm
Coil TypeBipolar
Step Angle1.8°
Torque Max7N-cm
Current Rating750mA
Voltage Rating Max-
No. of Wires4
External Length26mm
Shaft Diameter5mm
Product Range-
Shaft Length24mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
Torque Max
7N-cm
Voltage Rating Max
-
External Length
26mm
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Motor Size
35.3mm
Step Angle
1.8°
Current Rating
750mA
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate