Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerASTROSYN
Manufacturer Part NoP860
Newark Part No.06AH4232
Technical Datasheet
Control / Drive TypeMicrostep Drive
No. of PhasesTwo Phase, Four Phase
Output Current Max8.5A
Supply Voltage Min24VDC
Supply Voltage Max110VDC
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Control / Drive Type
Microstep Drive
Output Current Max
8.5A
Supply Voltage Max
110VDC
SVHC
No SVHC (17-Jan-2023)
No. of Phases
Two Phase, Four Phase
Supply Voltage Min
24VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate