Print Page
405C100F1X
Analog Timer, 405C Series, On-Delay, 1 s, 10 h, 6 Ranges, 1 Changeover Relay
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATC
Manufacturer Part No405C100F1X
Newark Part No.97W8088
Product Range405C Series
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $226.020 |
Price for:Each
Minimum: 1
Multiple: 1
$226.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part No405C100F1X
Newark Part No.97W8088
Product Range405C Series
Technical Datasheet
Product Range405C Series
Timer FunctionsOn-Delay
Time Min1s
Time Max10h
No. of Timing Ranges6Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom10A
Connection / TerminationPlug-In
SVHCTo Be Advised
Technical Specifications
Product Range
405C Series
Time Min
1s
No. of Timing Ranges
6Ranges
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Timer Functions
On-Delay
Time Max
10h
Timer Output
1 Changeover Relay
Current Rating Nom
10A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate