DPR350C
Phase Monitoring Relay, SPDT, 5 A, DIN Rail, Screw, 250 VAC
Quantity | Price |
---|---|
1+ | $164.280 |
Product Information
Product Overview
DPR350C is a DIN rail mount voltage phase monitor. It is designed to monitor under voltage, over voltage, frequency shift, imbalance, phase loss and phase sequence for three-phase, three-wire and three-phase, four-wire 460VAC applications. It is packaged in a 35mm wide din-rail mount housing and features a three digit LCD display. Available onboard functions include true RMS measurement, restart and fault delays, adjustable switching hysteresis, as well as two separate alarm relays and auto/manual reset. This self-powered device has an operating range of 280 to 600VAC (L-L) for 3 phase 3 wire systems and an operating range of 160 to 300VAC (L-N) for 3 phase 4 wire systems. Output specifications of the DPR350C DIN rail mount voltage phase monitor consists of two SPDT relays with a contact output rating of 5 amps at 250VAC. The model DPR350C is also UL approved and CE certified.
- RMS measurement, auto/manual reset
- Power ON delay, trip time delay and delay on release, LED indication: relay ON, power ON
- Adjustable switching hysteresis, two separate alarm relays, DIN-rail mount
- 3 digits liquid crystal display, trip alarm indication
- 3Ø-3 wire, 3Ø-4 wire electrical connection, 45 - 65Hz frequency
- 280 to 600VAC (L-L), 160 to 300VAC (L-N) operating voltage
- 2 - 99.9Sec power on delay, 0 - 99.9Sec trip time delay
- <200ms response time, 30VA maximum voltage rating
- IP50 faceplate, IP30 housing, IP20 terminals pollution degree
- Operating temperature range from 0°C to 50°C
Technical Specifications
-
5A
Screw
-
30VA
520VAC
SPDT
DIN Rail
250VAC
3 Phase
280VAC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate