Print Page
SLU-100ASA
Phase Monitoring Relay, SLU-100 Series, SPDT, 10 A, Socket, Plug In, 240 VAC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATC
Manufacturer Part NoSLU-100ASA
Newark Part No.03M5287
Product RangeSLU-100 Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $161.790 |
Price for:Each
Minimum: 1
Multiple: 1
$161.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATC
Manufacturer Part NoSLU-100ASA
Newark Part No.03M5287
Product RangeSLU-100 Series
Technical Datasheet
Product RangeSLU-100 Series
Contact ConfigurationSPDT
Contact Current10A
Relay TerminalsPlug In
Switching Voltage Max240VAC
Supply Voltage Max550VAC
Phase Type3 Phase
Power Consumption90VA
Phase Monitoring Range Min200VAC
Phase Monitoring Range Max500VAC
SVHCTo Be Advised
Technical Specifications
Product Range
SLU-100 Series
Contact Current
10A
Switching Voltage Max
240VAC
Phase Type
3 Phase
Phase Monitoring Range Min
200VAC
SVHC
To Be Advised
Contact Configuration
SPDT
Relay Terminals
Plug In
Supply Voltage Max
550VAC
Power Consumption
90VA
Phase Monitoring Range Max
500VAC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate