Print Page
SPM120AAA100K
TEMPERATURE MONITOR RELAY, DPDT/10A/250V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATC
Manufacturer Part NoSPM120AAA100K
Newark Part No.67P3589
Product RangeSPM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $143.330 |
Price for:Each
Minimum: 1
Multiple: 1
$143.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATC
Manufacturer Part NoSPM120AAA100K
Newark Part No.67P3589
Product RangeSPM Series
Technical Datasheet
Supply Voltage AC Max120V
Supply Voltage DC Max-
Temperature Monitoring Min-20°C
Temperature Monitoring Max55°C
Contact Current10A
Switching Voltage Max250VAC
Contact ConfigurationDPDT
Product RangeSPM Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage AC Max
120V
Temperature Monitoring Min
-20°C
Contact Current
10A
Contact Configuration
DPDT
SVHC
To Be Advised
Supply Voltage DC Max
-
Temperature Monitoring Max
55°C
Switching Voltage Max
250VAC
Product Range
SPM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate