Print Page
PD-5VH
Compression Driver, 40 W, 16 Ohm, 110Hz - 4.1kHz Frequency, 5.12 " x 4.37 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATLAS SOUND
Manufacturer Part NoPD-5VH
Newark Part No.58AC3585
Product RangePD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $336.200 |
Price for:Each
Minimum: 1
Multiple: 1
$336.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoPD-5VH
Newark Part No.58AC3585
Product RangePD Series
Technical Datasheet
Transducer FunctionCompression Driver
Power Rating RMS40W
Impedance16ohm
Frequency Response Min110Hz
Frequency Response Max4.1kHz
Sensitivity (dB)110.7dB
Product RangePD Series
SVHCTo Be Advised
Product Overview
Model PD-5VH is a 40-watt driver with 2" voice coil machined to optimum tolerances. It has an Alnico V-DG magnet which offers maximum temperature stability and optimizes output for yielding the lowest amplifier power requirements. It also provides terminals for matching direct to the 16 ohm voice coil. PD-5VH offers a plane wave frequency response of 110Hz - 4.1kHz. The durable compression driver mounts easily to large format horns that terminate in the standard 1 3/8"-18 male coupling thread. Units are finished in grey, baked epoxy.
- 40-Watt power rating
- Environment-resistant construction for indoor/outdoor use
- Extended frequency response range for optimum intelligibility
- Powerful driver mounts to large format horns to deliver outstanding sound reproduction
- Frequency Response: 110Hz - 4.1kHz
- Sensitivity: 110.7 (avg) 110 - 4,100Hz
- Power Rating: 40W
- Height: 5 1/8" (13.02 cm)
- Width: 4 3/8" (11.11 cm)
- Shipping Weight: 5.00 lbs (2.27 kgs)
Technical Specifications
Transducer Function
Compression Driver
Impedance
16ohm
Frequency Response Max
4.1kHz
Product Range
PD Series
Power Rating RMS
40W
Frequency Response Min
110Hz
Sensitivity (dB)
110.7dB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate