New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. PA Speakers - 100 Volt
                                                                                                  Print Page

                                                                                                  SM42T-B

                                                                                                  LOUDSPEAKER, 115HZ-16KHZ, 16W

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ATLAS SOUND SM42T-B
                                                                                                  ManufacturerATLAS SOUND
                                                                                                  Manufacturer Part NoSM42T-B
                                                                                                  Newark Part No.07AH1129
                                                                                                  Product RangeStrategy Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$359.880
                                                                                                  Price for:Pack of 2
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $359.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerATLAS SOUND
                                                                                                  Manufacturer Part NoSM42T-B
                                                                                                  Newark Part No.07AH1129
                                                                                                  Product RangeStrategy Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transformer Power Tappings2, 4, 8, 16W @ 70.7V
                                                                                                  Frequency Response Min115Hz
                                                                                                  Frequency Response Max16kHz
                                                                                                  External Height177.8mm
                                                                                                  External Width127mm
                                                                                                  External Depth150.3mm
                                                                                                  Product RangeStrategy Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Use surface-mount Atlas Sound SM42T-B and SM42T-WH loudspeaker systems for commercial, professional, and residential applications orw here high-fidelity sound and weather-resistance are desired. Fullrange frequency response makes these systems ideal for indoor oroutdoor installations, in monaural and stereo foreground or backgroundm usic systems, and for applications in boutiques / shops, restaurants /cafes, corporate AV applications and houses of worship. Multi-position, C-shaped mounting bracket and rugged construction provide optimum installation flexibility and assurance of long-term service.

                                                                                                  • 100HR Salt Spray Test Per ASTM B117
                                                                                                  • Color Matched Heavy-duty Zinc Chromate Plated & Powder Coated “C" Bracket (Included)
                                                                                                  • Highly Efficient 4" Polypropylene Woofer
                                                                                                  • 1" Ferrofluid™ Cooled Dome Tweeter
                                                                                                  • Atlas Sound TRX WAVEGUIDE™ – A Constant Directivity Style High Frequency Wave Guide System Provides Accurate, Even High Frequency Coverage
                                                                                                  • Atlas Sound POLYGUARD™ High Frequency Circuit Diverts Damaging Transient Signals to Protect the Tweeter
                                                                                                  • Screwdriver Adjustable 16 Watt 70.7V / 100V Transformer for Distributed Sound Applications (may be bypassed for 8Ω operation via tap selector switch)
                                                                                                  • All 1⁄4"-20 Hardware Inserts Allow Easy Integration of “Off The Shelf" Security Hardware
                                                                                                  • OMNIMOUNT™ 10 Series Compatible
                                                                                                  • Available in Black or White
                                                                                                  • Five-Year Warranty

                                                                                                  Technical Specifications

                                                                                                  Transformer Power Tappings

                                                                                                  2, 4, 8, 16W @ 70.7V

                                                                                                  Frequency Response Max

                                                                                                  16kHz

                                                                                                  External Width

                                                                                                  127mm

                                                                                                  Product Range

                                                                                                  Strategy Series

                                                                                                  Frequency Response Min

                                                                                                  115Hz

                                                                                                  External Height

                                                                                                  177.8mm

                                                                                                  External Depth

                                                                                                  150.3mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.