Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part NoECO70-Q02
Newark Part No.70AK6598
Product RangeEco-Modul 70 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $193.990 |
10+ | $180.870 |
25+ | $169.620 |
50+ | $164.000 |
100+ | $158.380 |
Price for:Each
Minimum: 1
Multiple: 1
$193.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part NoECO70-Q02
Newark Part No.70AK6598
Product RangeEco-Modul 70 Series
Technical Datasheet
No. of Stacks / Tiers2
Module Lens ColourGreen, Red
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeSteady
TonesPulse, Steady
Lens Diameter70mm
IP / NEMA RatingIP66
Connection Type-
Sound Pressure Level (SPL)100dB
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeEco-Modul 70 Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
2
Supply Voltage VAC
24V
Visual Signal Type
Steady
Lens Diameter
70mm
Connection Type
-
Operating Temperature Min
-30°C
Product Range
Eco-Modul 70 Series
Module Lens Colour
Green, Red
Supply Voltage VDC
24V
Tones
Pulse, Steady
IP / NEMA Rating
IP66
Sound Pressure Level (SPL)
100dB
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate