Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part NoHD90-Q01
Newark Part No.70AK6619
Product RangeHalf-Dome Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $314.470 |
10+ | $293.190 |
25+ | $283.350 |
50+ | $273.530 |
100+ | $262.070 |
Price for:Each
Minimum: 1
Multiple: 1
$314.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part NoHD90-Q01
Newark Part No.70AK6619
Product RangeHalf-Dome Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourOrange, Red
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeFlashing, Steady
TonesPulse, Steady
Lens Diameter90mm
IP / NEMA RatingIP65
Connection Type-
Sound Pressure Level (SPL)90dB
Operating Temperature Min-25°C
Operating Temperature Max50°C
Product RangeHalf-Dome Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
24V
Visual Signal Type
Flashing, Steady
Lens Diameter
90mm
Connection Type
-
Operating Temperature Min
-25°C
Product Range
Half-Dome Series
Module Lens Colour
Orange, Red
Supply Voltage VDC
24V
Tones
Pulse, Steady
IP / NEMA Rating
IP65
Sound Pressure Level (SPL)
90dB
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate