Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part NoHD90-Q51
Newark Part No.70AK6621
Product RangeHalf-Dome Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $332.560 |
| 10+ | $311.160 |
| 25+ | $301.280 |
| 50+ | $291.410 |
| 100+ | $279.880 |
Price for:Each
Minimum: 1
Multiple: 1
$332.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part NoHD90-Q51
Newark Part No.70AK6621
Product RangeHalf-Dome Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourGreen, Orange, Red
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeFlashing, Steady
TonesPulse, Steady
Lens Diameter90mm
IP / NEMA RatingIP65
Connection Type-
Sound Pressure Level (SPL)90dB
Operating Temperature Min-25°C
Operating Temperature Max50°C
Product RangeHalf-Dome Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
240V
Visual Signal Type
Flashing, Steady
Lens Diameter
90mm
Connection Type
-
Operating Temperature Min
-25°C
Product Range
Half-Dome Series
Module Lens Colour
Green, Orange, Red
Supply Voltage VDC
-
Tones
Pulse, Steady
IP / NEMA Rating
IP65
Sound Pressure Level (SPL)
90dB
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate