Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part NoPC7-Q07
Newark Part No.70AK6764
Product RangeModul-Perfect 70 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $335.120 |
10+ | $313.550 |
25+ | $303.600 |
50+ | $293.650 |
100+ | $282.030 |
Price for:Each
Minimum: 1
Multiple: 1
$335.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part NoPC7-Q07
Newark Part No.70AK6764
Product RangeModul-Perfect 70 Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourAmber, Green, Red
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeFlashing, Steady
TonesMultiple Tones
Lens Diameter70mm
IP / NEMA RatingIP66
Connection Type-
Sound Pressure Level (SPL)105dB
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeModul-Perfect 70 Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
24V
Visual Signal Type
Flashing, Steady
Lens Diameter
70mm
Connection Type
-
Operating Temperature Min
-30°C
Product Range
Modul-Perfect 70 Series
Module Lens Colour
Amber, Green, Red
Supply Voltage VDC
24V
Tones
Multiple Tones
IP / NEMA Rating
IP66
Sound Pressure Level (SPL)
105dB
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate