Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoE40S6-1024-6-L-5
Newark Part No.22T1213
Product RangeE40S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $295.030 |
Price for:Each
Minimum: 1
Multiple: 1
$295.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoE40S6-1024-6-L-5
Newark Part No.22T1213
Product RangeE40S Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution1024PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputLine Driver
Encoder Mounting-
Product RangeE40S Series
Rotational Speed Max5000rpm
Rotational Life Cycles-
No. of Channels6Channels
Shaft TypeD Type Flatted End
Shaft Length15mm
Shaft Diameter6mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP50
TerminationWire Leaded
SVHCTo Be Advised
Product Overview
The E40S6-1024-6-L-5 from Autonics is a ø40mm incremental Rotary Encoder features easy installation at narrow space and small moment of inertia. The shaft type encoder is suitable for measuring angle, position revolution, speed, acceleration and distance.
- 6mm shaft
- Line driver output
- Cable type connection
- Easy installation at narrow space
- Small moment of inertia
- -10 to 70°C Ambient temperature range
- IP50 Protection rating
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
1024PPR
Orientation
Horizontal
Encoder Output
Line Driver
Product Range
E40S Series
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
-
Rotational Speed Max
5000rpm
No. of Channels
6Channels
Shaft Length
15mm
Supply Voltage Min
4.75V
Operating Temperature Min
-10°C
IP Rating
IP50
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
