Optical Rotary Encoders:
246 Products FoundFind a huge range of Optical Rotary Encoders at Newark Electronics Mexico. We stock a wide range of Rotary Encoders, such as Mechanical, Optical, Magnetic & Capacitive Rotary Encoders from the worlds top manufacturers including: Broadcom, Grayhill, Autonics, Hengstler & Bourns
View
Buyer
Engineer
Manufacturer
Sensing Method
Encoder Technology
IC Interface Type
Encoder Type
Interface Applications
Encoder Resolution
Gap Width
No. of Detents
Orientation
Sensor Case / Package
Interface Case Style
No. of Pins
Push Switch
Encoder Output
Encoder Mounting
Sensor Output Type
Rotational Speed Max
Sensor Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $36.630 5+ $35.350 10+ $34.060 25+ $32.960 | Total:$36.63 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 16PPR | - | 16 Detents | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | 100rpm | - | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $81.650 5+ $71.510 10+ $67.570 25+ $62.740 50+ $59.330 More Pricing... | Total:$81.65 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 500PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-55xx Series | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | |||||
Each | 1+ $39.530 5+ $33.930 10+ $31.770 25+ $29.110 50+ $27.240 More Pricing... | Total:$39.53 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 500PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Chassis Mount | - | - | - | HEDS-91xx Series | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $581.700 | Total:$581.70 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 1200PPR | - | 0 Detents | Right Angle | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | - | 6000rpm | - | ZBG Series | - | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | |||||
Each | 1+ $75.510 5+ $68.300 10+ $65.490 25+ $62.140 50+ $58.110 More Pricing... | Total:$75.51 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 256PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 3000rpm | - | EN Series | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $747.370 5+ $731.380 10+ $719.750 | Total:$747.37 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 1000PPR | - | 0 Detents | Horizontal | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
Each | 1+ $660.450 | Total:$660.45 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 600PPR | - | 0 Detents | Right Angle | - | - | - | Without Push Switch | Quadrature | Panel Mount | - | 6000rpm | - | ZBH Series | - | 2Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | |||||
50F7510 | Each | 1+ $46.120 5+ $44.730 10+ $43.350 25+ $42.200 50+ $41.050 More Pricing... | Total:$46.12 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 16PPR | - | 16 Detents | Vertical | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | - | - | 61C Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||
Each | 1+ $458.000 | Total:$458.00 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 100PPR | - | 0 Detents | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | ZFG Series | - | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | |||||
Each | 1+ $54.740 5+ $46.180 10+ $41.470 25+ $40.010 50+ $37.730 More Pricing... | Total:$54.74 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 128PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 3000rpm | - | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
50F7511 | Each | 1+ $32.950 | Total:$32.95 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 32PPR | - | 32 Detents | Vertical | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | - | - | 61C Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||
Each | 1+ $74.710 5+ $66.990 10+ $64.440 25+ $61.090 50+ $61.000 More Pricing... | Total:$74.71 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 500PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | - | - | HEDS-55xx Series | - | 3Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $54.830 5+ $50.040 10+ $47.400 25+ $44.000 50+ $41.620 More Pricing... | Total:$54.83 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 256PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Chassis Mount | - | 30000rpm | - | HEDS-91xx Series | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $80.580 5+ $70.620 10+ $66.750 25+ $62.540 50+ $59.640 More Pricing... | Total:$80.58 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 1000PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDM-55xx Series | - | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | - | PC Pin | |||||
Each | 1+ $47.070 5+ $41.190 10+ $38.910 25+ $36.110 50+ $34.140 More Pricing... | Total:$47.07 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 200PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | - | - | HEDR-54xx Series | - | 2Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -10°C | 85°C | - | - | 5 Pin Connector | |||||
Each | 1+ $81.270 5+ $71.240 10+ $67.340 25+ $62.720 50+ $59.470 More Pricing... | Total:$81.27 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 500PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-55xx Series | - | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
NIDEC COMPONENTS | Each | 1+ $105.120 10+ $86.970 25+ $83.250 50+ $79.530 100+ $75.210 More Pricing... | Total:$105.12 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 300PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Servo Mount | - | - | - | RE12D Series | - | 2Channels | Round End | 8.5mm | 2mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ $29.430 10+ $24.270 25+ $22.950 50+ $21.650 100+ $20.450 More Pricing... | Total:$29.43 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 50PPR | - | 0 Detents | Horizontal | - | - | - | Without Push Switch | Quadrature | Panel Mount | - | - | - | RES Series | - | 2Channels | Round End | 9mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ $52.350 10+ $43.210 25+ $41.350 50+ $39.480 100+ $37.310 More Pricing... | Total:$52.35 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 25PPR | - | 0 Detents | Horizontal | - | - | - | Without Push Switch | Quadrature | Panel Mount | - | - | - | REC Series | - | 2Channels | Slotted End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
Each | 1+ $70.500 5+ $65.940 10+ $62.350 25+ $58.110 50+ $55.020 More Pricing... | Total:$70.50 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 400CPR | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | Chassis Mount | - | - | - | HEDS-55xx Series | - | - | - | 14mm | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $21.630 | Total:$21.63 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | - | - | 24 Detents | Vertical | - | - | - | With Push Switch | Binary Code | Panel Mount | - | - | - | ENC Series | 300000 | 2Channels | Flatted End | 17mm | 6mm | - | 5V | -40°C | 90°C | - | - | 6 Pin Connector | |||||
BROADCOM | Each | 1+ $49.020 5+ $42.800 10+ $40.060 25+ $36.700 50+ $34.340 More Pricing... | Total:$49.02 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 1024PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Chassis Mount | - | 30000rpm | - | HEDS-90xx Series | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | ||||
Each | 1+ $71.700 5+ $63.030 10+ $59.660 25+ $56.010 50+ $56.000 | Total:$71.70 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 500PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-55xx Series | 500 | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $49.160 | Total:$49.16 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 360PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | - | - | HEDS-56xx Series | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | |||||
Each | 1+ $78.550 5+ $73.410 10+ $69.370 25+ $64.590 50+ $61.100 More Pricing... | Total:$78.55 Min: 1 / Mult: 1 | - | Optical | - | Incremental | - | 500PPR | - | 0 Detents | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-55xx Series | - | 2Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||