Magnetic Rotary Encoders:
43 Products FoundFind a huge range of Magnetic Rotary Encoders at Newark Electronics Mexico. We stock a wide range of Rotary Encoders, such as Mechanical, Optical & Magnetic Rotary Encoders from the worlds top manufacturers including: Variohm Group, Broadcom, Bourns, Nidec Components & Wachendorff
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $455.070 | Min: 1 / Mult: 1 | Magnetic | Incremental | 1024PPR | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | 10000rpm | - | RI360P0 Series | - | Hollow Shaft | - | 20mm | 10VDC | 30VDC | -25°C | 85°C | IP68, IP69K | - | M12 Connector | |||||
Each | 1+ $63.320 5+ $57.030 10+ $53.750 25+ $49.730 50+ $46.900 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | 12000rpm | - | AEAT-601B | 3Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | |||||
Each | 1+ $17.870 10+ $16.750 25+ $15.480 50+ $14.220 100+ $12.990 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 1000000 | EM11B | 2Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -20°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $34.930 | Min: 1 / Mult: 1 | Magnetic | Incremental | 512CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | - | AEAT-901B Series | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | |||||
Each | 1+ $45.630 5+ $41.270 10+ $38.990 25+ $36.070 50+ $33.990 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 500CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | - | AEAT-901B Series | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | |||||
Each | 1+ $41.780 | Min: 1 / Mult: 1 | Magnetic | Incremental | 4096CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | - | AEAT-901B Series | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | |||||
Each | 1+ $37.050 | Min: 1 / Mult: 1 | Magnetic | Incremental | 1024PPR | - | Straight | - | Digital | Screw Mount | 12000rpm | - | AEAT-901B Series | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | |||||
Each | 1+ $416.790 5+ $416.790 | Min: 1 / Mult: 1 | Magnetic | Absolute | - | - | Vertical | Without Push Switch | Binary Code | - | - | 50000000 | RAME012 Series | - | Flatted End | 6.5mm | 2.5mm | - | 5V | -40°C | 105°C | - | - | Wire Leaded | |||||
Each | 1+ $33.280 | Min: 1 / Mult: 1 | Magnetic | Incremental | 256PPR | - | Straight | - | Digital | Screw Mount | 12000rpm | - | AEAT-901B Series | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | |||||
Each | 1+ $53.190 5+ $48.110 10+ $45.450 25+ $42.050 50+ $39.640 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 2000CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | - | AEAT-901B Series | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | |||||
Each | 1+ $57.960 5+ $54.930 10+ $48.690 25+ $46.680 70+ $43.020 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Absolute | 4096CPR | 0 Detents | Straight | Without Push Switch | Binary | Screw Mount | 12000rpm | - | AEAT-901x Series | - | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | 5 Pin Connector | |||||
12AM9669 RoHS | NIDEC COMPONENTS | Each | 1+ $63.660 10+ $55.260 25+ $48.950 50+ $46.070 100+ $42.540 | Min: 1 / Mult: 1 | Magnetic | Incremental | 100PPR | - | Vertical | - | Quadrature | Panel Mount | - | 100000 | RMS20 Series | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5V | -10°C | 60°C | IP40 | IP40 | Wire Leaded | |||
Each | 1+ $45.960 5+ $41.570 10+ $39.260 25+ $36.340 50+ $34.250 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 200CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | - | AEAT-901B Series | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | |||||
Each | 1+ $54.830 5+ $49.580 10+ $46.840 25+ $43.340 50+ $40.850 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 2048CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | - | AEAT-901B Series | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | |||||
Each | 1+ $50.560 5+ $45.720 10+ $43.190 25+ $39.970 50+ $37.670 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 1000CPR | - | Straight | - | Digital | Screw Mount | 12000rpm | - | AEAT-901B Series | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | |||||
12AM9671 RoHS | NIDEC COMPONENTS | Each | 1+ $54.760 10+ $47.630 25+ $42.270 50+ $40.830 | Min: 1 / Mult: 1 | Magnetic | Incremental | 256PPR | - | Vertical | - | Quadrature | Panel Mount | - | 100000 | RMS20 Series | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5V | -10°C | 60°C | IP40 | IP40 | Wire Leaded | |||
Each | 1+ $70.330 5+ $65.010 10+ $60.840 25+ $52.380 50+ $48.960 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 10000rpm | 50000000 | EMS22A Series | 2Channels | Flatted End | 15.88mm | 3.18mm | 4.5V | 5.5V | -40°C | 125°C | IP65 | - | Solder Pin | |||||
20AM0232 RoHS | VARIOHM GROUP | Each | 1+ $62.420 5+ $56.620 10+ $54.960 25+ $53.870 50+ $51.280 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 10PPR | - | Straight | - | Quadrature | Screw Mount | - | - | L2 Series | 2Channels | - | - | - | 4V | 24V | -40°C | 125°C | - | - | Wire Leaded | |||
20AM0236 RoHS | VARIOHM GROUP | Each | 1+ $63.430 5+ $57.550 10+ $55.850 25+ $54.740 50+ $52.100 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 12PPR | - | Straight | - | Quadrature | Screw Mount | - | - | L8 Series | 2Channels | - | - | - | 3.3V | 24V | -40°C | 125°C | - | - | Wire Leaded | |||
20AM0160 RoHS | Each | 1+ $75.150 5+ $67.930 10+ $66.880 25+ $65.170 50+ $61.730 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 256PPR | - | Straight | - | Quadrature | Screw Mount | - | - | H2 Series | 2Channels | - | - | - | 3.3V | 6V | -40°C | 125°C | - | - | Wire Leaded | ||||
20AM0233 RoHS | VARIOHM GROUP | Each | 1+ $55.460 5+ $50.310 10+ $48.830 25+ $47.870 50+ $45.560 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 12PPR | - | Straight | - | Quadrature | Screw Mount | - | - | L4 Series | 2Channels | - | - | - | 4V | 24V | -40°C | 125°C | - | - | Wire Leaded | |||
20AM0165 RoHS | Each | 1+ $95.690 5+ $86.510 10+ $85.180 25+ $82.990 50+ $78.610 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 256PPR | - | Straight | - | Quadrature | Screw Mount | - | - | H9 Series | 2Channels | - | - | - | 3.3V | 6V | -40°C | 125°C | - | - | Wire Leaded | ||||
20AM0234 RoHS | VARIOHM GROUP | Each | 1+ $57.140 5+ $51.840 10+ $50.320 25+ $49.320 50+ $46.940 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 12PPR | - | Straight | - | Quadrature | Screw Mount | - | - | L6 Series | 2Channels | - | - | - | 4V | 24V | -40°C | 125°C | - | - | Wire Leaded | |||
Each | 25+ $51.880 50+ $49.800 100+ $48.140 | Min: 42 / Mult: 42 | Magnetic | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 10000rpm | 50000000 | EMS22A Series | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.5V | 5.5V | -40°C | 125°C | IP65 | - | Solder Pin | |||||
Each | 25+ $42.580 50+ $40.620 100+ $37.210 | Min: 42 / Mult: 42 | Magnetic | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 10000rpm | 50000000 | EMS22Q Series | 3Channels | Flatted End | 22.22mm | 3.18mm | 4.5V | 5.5V | -40°C | 125°C | IP65 | - | Solder Pin | |||||