New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Rotary Encoders
                      Print Page

                      EMS22A50-D28-LT6

                      Rotary Encoder, Magnetic, Absolute, 1024 CPR, 0 Detents, Vertical, Without Push Switch

                      BOURNS EMS22A50-D28-LT6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoEMS22A50-D28-LT6
                      Newark Part No.23T2649
                      Product RangeEMS22A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      25+$48.900
                      50+$48.880
                      100+$48.140
                      Price for:Each
                      Minimum: 42
                      Multiple: 42
                      $2,053.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoEMS22A50-D28-LT6
                      Newark Part No.23T2649
                      Product RangeEMS22A Series
                      Technical Datasheet

                      Data Sheet

                      Encoder TechnologyMagnetic
                      Encoder TypeAbsolute
                      Encoder Resolution1024CPR
                      No. of Detents0 Detents
                      OrientationVertical
                      Push SwitchWithout Push Switch
                      Encoder OutputBinary
                      Encoder MountingBushing Mount, Through Hole
                      Product RangeEMS22A Series
                      Rotational Speed Max10000rpm
                      Rotational Life Cycles50000000
                      No. of Channels2Channels
                      Shaft TypeFlatted End
                      Shaft Length22.22mm
                      Shaft Diameter3.18mm
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      IP RatingIP65
                      TerminationSolder Pin
                      SVHCLead

                      Technical Specifications

                      Encoder Technology

                      Magnetic

                      Encoder Resolution

                      1024CPR

                      Orientation

                      Vertical

                      Encoder Output

                      Binary

                      Product Range

                      EMS22A Series

                      Rotational Life Cycles

                      50000000

                      Shaft Type

                      Flatted End

                      Shaft Diameter

                      3.18mm

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      125°C

                      Termination

                      Solder Pin

                      Encoder Type

                      Absolute

                      No. of Detents

                      0 Detents

                      Push Switch

                      Without Push Switch

                      Encoder Mounting

                      Bushing Mount, Through Hole

                      Rotational Speed Max

                      10000rpm

                      No. of Channels

                      2Channels

                      Shaft Length

                      22.22mm

                      Supply Voltage Min

                      4.5V

                      Operating Temperature Min

                      -40°C

                      IP Rating

                      IP65

                      SVHC

                      Lead

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.