Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoEM11B16140A4
Newark Part No.74M1083
Product RangeEM11B
Technical Datasheet
296 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.500 |
| 10+ | $17.370 |
| 25+ | $16.080 |
| 50+ | $14.810 |
| 100+ | $13.580 |
| 250+ | $12.210 |
| 500+ | $10.890 |
Price for:Each
Minimum: 1
Multiple: 1
$18.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEM11B16140A4
Newark Part No.74M1083
Product RangeEM11B
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeIncremental
Encoder Resolution16PPR
No. of Detents16 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeEM11B
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length15mm
Shaft Diameter6mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IP Rating-
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
16PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EM11B
No. of Channels
2Channels
Shaft Length
15mm
Supply Voltage Min
4.75V
Operating Temperature Min
-20°C
IP Rating
-
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
16 Detents
Push Switch
With Push Switch
Encoder Mounting
Through Hole
Rotational Life Cycles
1000000
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
IP Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate