16PPR Rotary Encoders :
23 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(3)
(5)
(11)
(2)
(1)
Encoder Resolution
=16PPR
1
(1)
(67)
(1)
(71)
(42)
(10)
(199)
(5)
Encoder Technology
(1)
(13)
(9)
Encoder Type
(5)
(18)
No. of Detents
(1)
(18)
(2)
Orientation
(3)
(20)
Push Switch
(2)
(14)
(5)
Encoder Output
(2)
(1)
(1)
(1)
(1)
(16)
Encoder Mounting
(3)
(2)
(7)
(2)
(1)
(8)
Rotational Speed Max
(2)
(5)
(1)
(2)
Product Range
(2)
(1)
(1)
(3)
(2)
(2)
(1)
(2)
Packaging
(22)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50F7510 | Each | 1+$48.270 5+$40.740 10+$38.350 25+$35.580 50+$33.000 More Pricing... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 61C Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+$75.560 5+$65.490 10+$60.040 25+$54.690 50+$50.830 More Pricing... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 1+$54.340 5+$49.990 10+$48.360 25+$47.400 50+$46.430 More Pricing... | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount, Through Hole | - | 26 Series | 25000 | 4Channels | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | ||||||
Each | 1+$3.550 10+$3.020 25+$2.790 50+$2.590 100+$2.460 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11H Series | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+$3.570 10+$3.000 25+$2.780 50+$2.600 100+$2.440 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11H Series | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+$64.470 5+$60.470 10+$58.420 25+$58.330 50+$58.230 More Pricing... | Optical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature, Push Pull | Panel Mount | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 5V | -40°C | 85°C | - | - | Cable with Connector | ||||||
Each | 1+$85.160 5+$78.340 10+$75.790 25+$75.390 50+$75.000 More Pricing... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+$72.180 5+$67.690 10+$65.420 25+$51.280 50+$50.090 More Pricing... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
30AK6035 RoHS | Each | 1+$37.790 5+$35.220 10+$33.710 25+$32.000 50+$29.860 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
GRAYHILL | Each | 1+$43.740 5+$40.860 10+$39.620 25+$38.310 50+$34.450 More Pricing... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
Each | 1+$33.880 5+$31.460 10+$30.030 25+$28.420 50+$26.400 More Pricing... | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$28.600 5+$26.650 10+$25.500 25+$24.210 50+$22.600 More Pricing... | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+$3.200 25+$2.400 100+$2.070 250+$1.950 500+$1.870 More Pricing... | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | - | Through Hole | - | EN16AB Series | 30000 | - | D Type Flatted End | 20mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | IP51 | Solder Pin | |||||
Each | 1+$25.640 5+$23.800 10+$22.720 25+$21.500 50+$19.980 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | - | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$45.520 5+$40.970 10+$37.700 25+$34.860 50+$32.810 More Pricing... | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | - | 26 Series | 25000 | 4Channels | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+$15.930 5+$15.060 10+$14.330 25+$13.290 50+$12.340 More Pricing... | Magnetic | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EM11B Series | 1000000 | 2Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -20°C | 85°C | - | - | Solder Pin | |||||
Each | 25+$44.100 50+$41.010 100+$39.690 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62NG Series | 1000000 | 2Channels | D Type Flatted End | 19.13mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 400+$3.150 800+$2.940 1200+$2.760 2000+$2.710 4000+$2.650 More Pricing... | Mechanical | Incremental | 16PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 120rpm | 3315 Series | 25000 | 3Channels | Slotted End | 5.6mm | 3.18mm | - | - | -40°C | 125°C | IP67 | - | Solder Pin | ||||||
Each | 25+$44.060 50+$40.530 100+$39.210 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 25+$33.650 50+$31.640 100+$30.620 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62NG Series | 1000000 | 2Channels | D Type Flatted End | 19.13mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 1+$28.600 5+$26.650 10+$25.500 25+$24.210 50+$22.600 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | - | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$658.610 5+$622.980 10+$596.450 25+$563.480 50+$528.630 | Mechanical | Absolute | 16PPR | - | Horizontal | - | Analog | Flange Mount | 10000rpm | ACM36 Series | 1000000 | - | Solid Shaft | 12.4mm | 6mm | 19V | 33V | -30°C | 80°C | IP65 | IP65 | Cable | ||||||
Each | 1+$658.610 5+$622.980 10+$596.450 25+$563.480 50+$528.630 | Mechanical | Absolute | 16PPR | - | Horizontal | - | Analog | Flange Mount | 10000rpm | ACM36 Series | 1000000 | - | Solid Shaft | 12.4mm | 6mm | 19V | 33V | -30°C | 80°C | IP65 | IP65 | Cable | ||||||