Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No62NG522-LH5-06CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99Y0506
Product Range62NG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $44.570 |
| 50+ | $43.740 |
| 100+ | $42.330 |
Price for:Each
Minimum: 25
Multiple: 25
$1,114.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No62NG522-LH5-06CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99Y0506
Product Range62NG Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution16PPR
No. of Detents16 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingPanel Mount
Product Range62NG Series
Rotational Speed Max100rpm
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length19.13mm
Shaft Diameter6.32mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
TerminationWire Leaded
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
16PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
62NG Series
Rotational Life Cycles
1000000
Shaft Type
D Type Flatted End
Shaft Diameter
6.32mm
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
16 Detents
Push Switch
With Push Switch
Encoder Mounting
Panel Mount
Rotational Speed Max
100rpm
No. of Channels
2Channels
Shaft Length
19.13mm
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
