Rotary Encoders :
541 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(27)
(18)
(20)
(1)
(12)
(27)
(9)
(4)
(11)
Operating Temperature Max
=85°C
1
(1)
(19)
(3)
(30)
(12)
(272)
(16)
(24)
Encoder Technology
(4)
(474)
(62)
Encoder Type
(123)
(410)
(1)
Encoder Resolution
(2)
(39)
(17)
(1)
(91)
(1)
(1)
(1)
No. of Detents
(58)
(2)
(1)
(19)
(5)
(2)
(23)
(22)
Orientation
(411)
(4)
(1)
(112)
Push Switch
(2)
(65)
(101)
Encoder Output
(22)
(20)
(8)
(11)
(4)
(73)
(9)
(62)
Encoder Mounting
(7)
(19)
(11)
(407)
(13)
(5)
(1)
(3)
Rotational Speed Max
(1)
(15)
(17)
(8)
(1)
(14)
(32)
(101)
Packaging
(533)
(5)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Sensing Method | Encoder Technology | Encoder Type | Encoder Resolution | Gap Width | No. of Detents | Orientation | Sensor Case / Package | Push Switch | Encoder Output | Encoder Mounting | Sensor Output Type | Rotational Speed Max | Sensor Mounting | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50F7510 | Each | 1+$48.270 5+$40.740 10+$38.350 25+$35.580 50+$33.000 More Pricing... | - | Optical | Incremental | 16PPR | - | 16 Detents | Vertical | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | - | - | 61C Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+$79.990 5+$68.490 10+$63.720 25+$56.900 50+$51.710 More Pricing... | - | Optical | Incremental | 24PPR | - | 24 Detents | Vertical | - | With Push Switch | Quadrature | Panel Mount | - | 100rpm | - | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 1+$3.510 10+$3.350 25+$3.140 50+$2.890 100+$2.710 More Pricing... | - | Mechanical | Incremental | 15PPR | - | 30 Detents | Vertical | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | - | - | EC11B Series | 15000 | 2Channels | Slotted End | 25mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+$455.070 | - | Magnetic | Incremental | 1024PPR | - | - | Horizontal | - | Without Push Switch | Push Pull | Flange Mount | - | 10000rpm | - | - | - | - | Hollow Shaft | - | 20mm | 10VDC | 30VDC | -25°C | 85°C | IP68, IP69K | - | M12 Connector | ||||||
BROADCOM | Each (Supplied on Cut Tape) Cut Tape | 1+$9.930 50+$7.970 100+$6.810 250+$6.710 500+$6.590 More Pricing... | Reflective | - | - | - | 2.5mm | - | - | SMD | - | - | - | Digital | - | Surface Mount | AEDR-8300 Series | - | 2Channels | - | - | - | 3.3V | 5VDC | -20°C | 85°C | - | - | - | |||||
Each | 1+$47.780 5+$41.630 10+$39.250 25+$36.320 50+$34.260 More Pricing... | - | Optical | Incremental | 200PPR | - | 0 Detents | Vertical | - | Without Push Switch | Quadrature | Screw Mount | - | - | - | HEDR-54xx Series | - | 2Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -10°C | 85°C | - | - | 5 Pin Connector | ||||||
Each | 1+$75.560 5+$65.490 10+$60.040 25+$54.690 50+$50.830 More Pricing... | - | Optical | Incremental | 16PPR | - | 16 Detents | Vertical | - | With Push Switch | Quadrature | Panel Mount | - | - | - | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 1+$28.280 5+$27.150 10+$26.020 25+$25.170 50+$24.660 More Pricing... | - | Mechanical | Incremental | 36PPR | - | 36 Detents | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | - | - | 25L Series | 100000 | 2Channels | D Type Flatted End | 12.7mm | 6.35mm | - | - | -40°C | 85°C | - | - | Solder Pin | ||||||
BROADCOM | Each | 1+$30.270 5+$27.760 10+$25.240 25+$24.260 50+$23.300 More Pricing... | - | Optical | Incremental | 318LPI | - | 0 Detents | Vertical | - | Without Push Switch | Quadrature | Surface Mount | - | - | - | AEDR-871x Series | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+$7.440 10+$6.100 25+$5.640 50+$5.310 100+$5.010 More Pricing... | - | Mechanical | Incremental | 15PPR | - | 30 Detents | Reverse Horizontal | - | With Push Switch | Quadrature | Through Hole | - | 60rpm | - | PEC11D Series | 15000 | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+$7.410 5+$6.630 10+$5.980 25+$5.380 50+$5.020 More Pricing... | - | Mechanical | Incremental | 24PPR | - | 24 Detents | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 120rpm | - | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+$67.670 5+$64.850 10+$62.030 25+$59.920 50+$59.400 More Pricing... | - | Optical | Incremental | 5000CPR | - | 0 Detents | Vertical | - | Without Push Switch | Quadrature | Screw Mount | - | 12000rpm | - | AEDM-5xxx Series | - | 3Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 85°C | - | - | PC Pin | ||||||
Each | 1+$60.550 5+$59.150 10+$57.670 25+$56.920 50+$56.210 More Pricing... | - | Optical | Incremental | 1000PPR | - | 0 Detents | Vertical | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDM-55xx Series | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$9.580 50+$7.820 100+$7.670 250+$7.510 500+$7.350 More Pricing... | - | Optical | Incremental | 180LPI | - | 0 Detents | Vertical | - | Without Push Switch | Quadrature | Surface Mount | - | - | - | AEDR-8300 Series | 180 | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -20°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+$74.130 5+$69.530 10+$67.190 25+$65.850 50+$64.500 More Pricing... | - | Optical | Incremental | 32PPR | - | 32 Detents | Vertical | - | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | - | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+$7.090 5+$6.180 10+$5.820 25+$5.380 50+$5.080 More Pricing... | - | Mechanical | Incremental | 15PPR | - | 30 Detents | Reverse Horizontal | - | With Push Switch | Quadrature | Through Hole | - | 60rpm | - | PEC11D Series | 15000 | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+$64.470 5+$60.470 10+$58.420 25+$58.330 50+$58.230 More Pricing... | - | Optical | Incremental | 16PPR | - | 16 Detents | Vertical | - | Without Push Switch | NPN Open Collector, Quadrature, Push Pull | Panel Mount | - | 100rpm | - | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 5VDC | -40°C | 85°C | - | - | Cable with Connector | ||||||
Each | 1+$86.050 5+$79.170 10+$76.590 25+$76.110 50+$75.620 More Pricing... | - | Optical | Incremental | 24PPR | - | 24 Detents | Vertical | - | With Push Switch | NPN Open Collector, Quadrature, Push Pull | Through Hole | - | 100rpm | - | 62V Series | 1000000 | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 3.3V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+$85.160 5+$78.340 10+$75.790 25+$75.390 50+$75.000 More Pricing... | - | Optical | Incremental | 16PPR | - | 16 Detents | Vertical | - | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | - | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+$72.180 5+$67.690 10+$65.420 25+$51.280 50+$50.090 More Pricing... | - | Optical | Incremental | 16PPR | - | 16 Detents | Vertical | - | With Push Switch | Quadrature | Panel Mount | - | 100rpm | - | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 1+$456.460 5+$433.620 10+$416.630 25+$395.510 50+$373.180 | - | Mechanical | Absolute | - | - | 0 Detents | Horizontal | - | Without Push Switch | Digital | Flange Mount | - | 12000rpm | - | - | - | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | ||||||
Each | 1+$6.830 10+$5.490 25+$4.580 50+$4.100 100+$3.900 More Pricing... | - | Mechanical | Incremental | 6PPR | - | 24 Detents | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 120rpm | - | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+$668.620 5+$634.550 10+$609.180 25+$577.670 50+$544.340 | - | Mechanical | Absolute | - | - | 0 Detents | Horizontal | - | Without Push Switch | Digital | Flange Mount | - | 12000rpm | - | - | - | - | Hollow Shaft | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | ||||||
Each | 1+$515.150 5+$489.380 10+$470.210 25+$446.370 50+$421.180 | - | Mechanical | Absolute | - | - | 0 Detents | Horizontal | - | Without Push Switch | Digital | Flange Mount | - | 12000rpm | - | - | - | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | ||||||
30AK6035 RoHS | Each | 1+$37.790 5+$35.220 10+$33.710 25+$32.000 50+$29.860 More Pricing... | - | Mechanical | Incremental | 16PPR | - | 16 Detents | Vertical | - | With Push Switch | Quadrature | Through Hole | - | - | - | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||