Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoRI360P0-QR24M0-INCRX2-H1181Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26Y6243
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $455.070 |
Price for:Each
Minimum: 1
Multiple: 1
$455.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoRI360P0-QR24M0-INCRX2-H1181Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26Y6243
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeIncremental
Encoder Resolution1024PPR
No. of Detents-
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputPush Pull
Encoder MountingFlange Mount
Product Range-
Rotational Speed Max10000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter20mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-25°C
Operating Temperature Max85°C
IP RatingIP68, IP69K
TerminationM12 Connector
SVHCLead
Product Overview
RI360-QR24 series contactless encoder is an inductive encoder measures speeds and angular movements up to 360⁰. The sensor and positioning element of the encoders are fully encapsulated and are designed as two independent and fully sealed units with protection to IP68/IP69K, which work together without contact.
- Compact, rugged housing
- Status displayed via LED
- Immune to electromagnetic interference
- 1024 pulses per revolution (default)
- Free parametrization of the pulse number in the range from 1 to 5000 via PACTware
- Position of z-track set via Easy-Teach
- Burst function, absolute angular position output incrementally per Easy-Teach pulse
- Male M12 x 1, 8-pin connector
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
1024PPR
Orientation
Horizontal
Encoder Output
Push Pull
Product Range
-
Rotational Life Cycles
-
Shaft Type
Hollow Shaft
Shaft Diameter
20mm
Supply Voltage Max
30VDC
Operating Temperature Max
85°C
Termination
M12 Connector
Encoder Type
Incremental
No. of Detents
-
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
10000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
10VDC
Operating Temperature Min
-25°C
IP Rating
IP68, IP69K
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
