Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoENA36TL-S06SA5-0016-IO-ABD01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.53AJ8248
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $456.460 |
| 5+ | $433.620 |
| 10+ | $416.630 |
| 25+ | $395.510 |
| 50+ | $373.180 |
Price for:Each
Minimum: 1
Multiple: 1
$456.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoENA36TL-S06SA5-0016-IO-ABD01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.53AJ8248
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputDigital
Encoder MountingFlange Mount
Product Range-
Rotational Speed Max12000rpm
Rotational Life Cycles-
No. of Channels-
Shaft Type-
Shaft Length-
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP65
TerminationM12 Connector
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
-
Orientation
Horizontal
Encoder Output
Digital
Product Range
-
Rotational Life Cycles
-
Shaft Type
-
Shaft Diameter
6mm
Supply Voltage Max
-
Operating Temperature Max
85°C
Termination
M12 Connector
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
12000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
IP65
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
